Texas Instruments, 2-Channel Audio, 20-Pin SOIC TPA6120A2DWP

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.78

(exc. GST)

$8.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Final 51 unit(s) shipping from 30 November 2026

Units
Per unit
Saving
1 - 6$7.78-
7 - 34$7.641%
35 +$6.2619%

*price indicative

Packaging Options:
RS Stock No.:
660-6285
Mfr. Part No.:
TPA6120A2DWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Headphone

Amplifier Class

Class A-B

Mount Type

Surface

Number of Channels

2

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-40°C

Height

2.55mm

Standards/Approvals

No

Series

TPA6120A2

Width

7.52mm

Length

12.82mm

Maximum Supply Voltage

28V

Minimum Supply Voltage

12V

Automotive Standard

No

Maximum Operating Temperature

85°C

Audio Power Amplifiers, Dual & Multiple, Texas Instruments


A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy