Texas Instruments, 2-Channel Audio, 20-Pin, 10W PDIP TPA3125D2N

This image is representative of the product range

Subtotal (1 tube of 20 units)*

$136.00

(exc. GST)

$149.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +$6.80$136.00

*price indicative

RS Stock No.:
121-9381
Mfr. Part No.:
TPA3125D2N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Speaker, Television

Output Power

10W

Amplifier Class

Class D

Mount Type

Through Hole

Number of Channels

2

Package Type

PDIP

Pin Count

20

Minimum Operating Temperature

-40°C

Series

TPA3125D2

Length

24.33mm

Width

6.35mm

Standards/Approvals

No

Height

4.57mm

Minimum Supply Voltage

10V

Maximum Supply Voltage

26V

Automotive Standard

No

Maximum Operating Temperature

85°C

Audio Power Amplifiers, Class-D, Texas Instruments


A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy