MikroElektronika Ambient 4 Click Evaluation Board
- RS Stock No.:
- 181-3989
- Mfr. Part No.:
- MIKROE-3199
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.11
(exc. GST)
$30.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.11 |
| 5 + | $25.30 |
*price indicative
- RS Stock No.:
- 181-3989
- Mfr. Part No.:
- MIKROE-3199
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Ambient 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name Ambient 4 Click | ||
Ambient 4 click is a light intensity-sensing and measuring Click board™, which features an accurate, light-intensity sensor labeled as BH1721FVC, made by ROHM Corporation. It offers a high measurement accuracy in the range between 1x to 1.35x of the actual light intensity. The spectral response of the sensor is calibrated to closely match the spectral response of the human eye. Thanks to its high level of integration, the sensor requires a minimal number of external components, allowing the Click board™ to incorporate an additional level translating IC, ensuring a reliable data transfer over the industry-standard I2C interface.
Related links
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add
- MikroElektronika 3D Hall 5 Click Evaluation Board
- MikroElektronika DIGI I/O Click Evaluation Board Add On Board for MAX14906 Industrial Use
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika MIKROE-6722 ADAC Click Evaluation Board for Channels
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika MIKROE-6788 Flash 14 Click Evaluation Board Evaluation Board for Industrial for ClickID
