Socomec 192D Analogue Panel Ammeter 75 A AC, 72 mm x 72 mm

Subtotal (1 unit)*

$185.85

(exc. GST)

$204.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.85

*price indicative

RS Stock No.:
221-0219
Mfr. Part No.:
192D3323
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

72mm

Cutout Width

72mm

Maximum Ampere Value

75 A

Standards/Approvals

BS 89, NF EN 60051-1, VDE 0410, NF C 42-010, BS 5448, IEC 60414, DIN 43780, IEC 60051-1

Series

192D

COO (Country of Origin):
ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 75 A.

Pointer deflection 90°

Operating frequency 45/65 Hz

Screw mounted

  • RS Stock No. 2210216
  • Mfr. Part No. 192D3307
Each
$185.85
  • RS Stock No. 2210210
  • Mfr. Part No. 192D3301
Each
$163.07
  • RS Stock No. 2210163
  • Mfr. Part No. 192A3323
Each
$148.58
  • RS Stock No. 2210212
  • Mfr. Part No. 192D3303
Each
$171.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy