Wurth Elektronik Natural Nylon Twist pliers, 10mm Max. Bundle

Bulk discount available

Subtotal (1 pack of 10 units)*

$8.96

(exc. GST)

$9.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 120$0.896$8.96
130 - 240$0.873$8.73
250 +$0.861$8.61

*price indicative

RS Stock No.:
184-2444
Mfr. Part No.:
520205000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Cable Clip/Clamp Style

Twist pliers

Maximum Bundle Diameter

10mm

Affixing Method

Twist

Material

Nylon 66

Colour

Natural

Length

21mm

Width

19 mm

Depth

28.9mm

Fire Behaviour

Self-extinguishing

Operating Temperature Range

-30 / +85 °C

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Series

WA-CHTW

Dimensions [L x W x D]

21 x 19 x 28.9mm

COO (Country of Origin):
TW
Double-sided adhesive tape eases mounting on plane subsurface

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links