RS PRO Digital Ammeter 999000 A AC, 92 mm x 92 mm, 0.5 % rdg + 1 Digits
- RS Stock No.:
- 136-5391
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$134.82
(exc. GST)
$148.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $134.82 | - |
| 5 + | $110.98 | 17% |
*price indicative
- RS Stock No.:
- 136-5391
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Ammeter | |
| Current Type | AC | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 55mm | |
| Meter Accuracy | 0.5 % rdg + 1 Digits | |
| Maximum Operating Temperature | 50°C | |
| Maximum Ampere Value | 999000 A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Ammeter | ||
Current Type AC | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 55mm | ||
Meter Accuracy 0.5 % rdg + 1 Digits | ||
Maximum Operating Temperature 50°C | ||
Maximum Ampere Value 999000 A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS Pro Digital Ammeter- 3 Phase
RS Pro digital ammeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The ammeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.
Features and Benefits
4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values
RS Pro
Related links
- RS PRO BT144 Digital Ammeter 5 A AC 0.5 % rdg + 1 Digits
- RS PRO BT144 Digital Ammeter 5 A AC 0.5 % rdg + 1 Digits
- RS PRO RS PRO Digital Ammeter 20 mA ±0.15 % rdg + 1 % Digits
- Red Lion PAXL Series Digital Voltmeter DC 44.5 mm, 91.4 mm
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 6 A, 92 mm x 92 mm Digital Multi Line Display
- Gossen Foto MAVOLUX 5032 C BASE Light Meter ± 3% rgd ± 1 Digits
- RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
