RS PRO Digital Ammeter 5 A AC, 92 mm x 92 mm, 0.5 % rdg + 1 Digits
- RS Stock No.:
- 136-5387
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $65.50
View bulk pricing optionsSubtotal (1 unit)*
$63.18
(exc. GST)
$69.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.18 | - |
| 5 + | $50.08 | $65.50 |
*price indicative
- RS Stock No.:
- 136-5387
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Ammeter | |
| Current Type | AC | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 55mm | |
| Meter Accuracy | 0.5 % rdg + 1 Digits | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Ampere Value | 5 A | |
| Standards/Approvals | IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 | |
| Minimum Measurement | 0.1 | |
| Series | RS PRO | |
| Maximum Measurement | 9999 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Ammeter | ||
Current Type AC | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 55mm | ||
Meter Accuracy 0.5 % rdg + 1 Digits | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Ampere Value 5 A | ||
Standards/Approvals IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 | ||
Minimum Measurement 0.1 | ||
Series RS PRO | ||
Maximum Measurement 9999 | ||
- COO (Country of Origin):
- IN
RS Pro Digital Ammeter- 1 Phase
RS Pro digital ammeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The single phase ammeters can be used in industrial automation and for laboratory uses.
Features and Benefits
4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 60…600 V LC AC
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values
RS Pro
- RS Stock No. 1365391
Each
$134.82
Related links
- RS PRO BT144 Digital Ammeter 5 A AC 0.5 % rdg + 1 Digits
- RS PRO BT144 Digital Ammeter 999000 A AC 0.5 % rdg + 1 Digits
- RS PRO RS PRO Digital Ammeter 20 mA ±0.15 % rdg + 1 % Digits
- Red Lion PAXL Series Digital Voltmeter DC 44.5 mm, 91.4 mm
- RS PRO RS PRO Analogue Panel Ammeter 5 A AC ±1.5 % Moving Iron
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 6 A, 92 mm x 92 mm Digital Multi Line Display
- Gossen Foto MAVOLUX 5032 C BASE Light Meter ± 3% rgd ± 1 Digits












