Vent-Axia HEPA Air Purifier, 60 m², 45 dBA, Type G
- RS Stock No.:
- 456-612
- Mfr. Part No.:
- 500 X
- Brand:
- Vent-Axia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 456-612
- Mfr. Part No.:
- 500 X
- Brand:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Noise Level | 45dBA | |
| Product Type | Air Purifier | |
| Filter Type | HEPA | |
| Plug Type | Type G | |
| Maximum Room Size | 60m² | |
| Width | 640mm | |
| Standards/Approvals | RoHS | |
| Weight | 11.7kg | |
| Height | 400mm | |
| Depth | 255mm | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Noise Level 45dBA | ||
Product Type Air Purifier | ||
Filter Type HEPA | ||
Plug Type Type G | ||
Maximum Room Size 60m² | ||
Width 640mm | ||
Standards/Approvals RoHS | ||
Weight 11.7kg | ||
Height 400mm | ||
Depth 255mm | ||
- COO (Country of Origin):
- CN
The Vent-Axia PureAir Room with CodiKoat is an advanced air purifier designed to improve indoor air quality using a seven-stage filtration system. It effectively removes harmful airborne particles, neutralizes odours, and enhances air freshness, ensuring a healthier living environment. With its multi-speed operation and sleep mode, it provides customizable purification without disturbing your surroundings. Ideal for homes, offices, and public spaces, making clean air accessible wherever it's needed.
UV sterilisation and Ionizer built in
Child safety lock
Filter replacement indication
Quality is assured with a two-year warranty
Includes Type G British 3-pin electrical plug
Includes WIFI control and Remote control
Odour and dust sensor
Control via app
Related links
- Vent-Axia Air Replacement Filter 45 dBA, Type G - British 3-Pin
- Vent-Axia HEPA Air Purifier 45 dB, 3-Pin (UK)
- Vent-Axia VSP31514 VSP Square Wall Mount Plate Fan 45 dBA, Duct Size 315 mm
- Karcher HEPA Air Purifier
- Fellowes HEPA Air Purifier 69.5 dB
- Fellowes HEPA Air Purifier 69.5 dB
- Fellowes HEPA Air Purifier 55 dB
- Fellowes HEPA Air Purifier 55 dB
