SMC Compressed Air Pipe
- RS Stock No.:
- 792-7873
- Mfr. Part No.:
- T0604BU-100-X3
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$23,195.82
(exc. GST)
$25,515.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,195.82 |
*price indicative
- RS Stock No.:
- 792-7873
- Mfr. Part No.:
- T0604BU-100-X3
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
- COO (Country of Origin):
- JP
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
• Nylon tubing;• Choice of colours available;• Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 100 m TIUB Series
- SMC Air Hose
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Green Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TU Series
