SMC Compressed Air Pipe Blue PUR 6 mm 100 m TRBU Series
- RS Stock No.:
- 232-8422
- Mfr. Part No.:
- TRBU0604BU-100
- Brand:
- SMC
Subtotal (1 unit)*
$774.83
(exc. GST)
$852.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.83 |
*price indicative
- RS Stock No.:
- 232-8422
- Mfr. Part No.:
- TRBU0604BU-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | TRBU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 1 Mpa | ||
Series TRBU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC TRBU flame resistant, double layer, polyurethane tubing is 100 m long. It comes in blue colour.
Applicable tubing O.D.: Ø 6 to Ø 12 mm
Flame resistant resin (equivalent to UL-94 Standard V-0).
Related links
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TRBU Series, TRBU1065
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TRBU Series, TRBU1208
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TRBU Series, TRBU0805
- SMC Compressed Air Pipe Black Polyurethane 10 mm 100 m TRBU Series, TRBU1065
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 10 mm 20 m TRBU Series
