SMC Air Hose
- RS Stock No.:
- 792-4877
- Mfr. Part No.:
- T0604BU-100-X3
- Brand:
- SMC
Subtotal (1 unit)*
$19,518.18
(exc. GST)
$21,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,518.18 |
*price indicative
- RS Stock No.:
- 792-4877
- Mfr. Part No.:
- T0604BU-100-X3
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
- COO (Country of Origin):
- JP
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
• Nylon tubing;• Choice of colours available;• Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.
Related links
- SMC Compressed Air Pipe
- SMC Nylon 11 Air Hose 6 mm OD 100 mm
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 100 m TIUB Series
- SMC Air Hose
- SMC Air Hose Silver Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Air Hose Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Air Hose Grey Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Air Hose Blue Nylon 12 100 m, Series T
