Festo Air Hose Silver TPE 10 mm 300 m PUN Series, 558274

Subtotal (1 reel of 300 metres)*

$1,374.01

(exc. GST)

$1,511.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,374.01$4.58

*price indicative

RS Stock No.:
271-6832
Mfr. Part No.:
PUN-H-10X1,5-SI-300
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Hose

Colour

Silver

Material

TPE

Length

300m

Maximum Operating Pressure

1 Mpa

Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

7mm

Outside Diameter

10mm

Standards/Approvals

German Technical Control Board (TÜV)

Model Number

558274

COO (Country of Origin):
CZ
The Festo TPE-U Ether based plastic tubing suitable for energy chains and it is high resistance to microbes and hydrolysis.

Polyurethane

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy