SMC Compressed Air Pipe Blue PUR 6 mm 100 m TU Series
- RS Stock No.:
- 281-1000
- Distrelec Article No.:
- 301-06-517
- Mfr. Part No.:
- TU0604BU-100
- Brand:
- SMC
Subtotal (1 unit)*
$233.84
(exc. GST)
$257.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $233.84 |
*price indicative
- RS Stock No.:
- 281-1000
- Distrelec Article No.:
- 301-06-517
- Mfr. Part No.:
- TU0604BU-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TU0604BU-100
This compressed Air pipe is a polyurethane pneumatic tubing designed for conveying compressed Air in automation and industrial systems. Supplied in blue on a long roll, it suits environments where flexible, Durable tubing is required for pneumatic connections in electronics, electrical and mechanical installations.
Features & Benefits
• High-flexibility polyurethane reduces routing effort and fatigue
• RoHS-compliant construction supports regulated installations
• 0.8MPa maximum operating pressure maintains consistent airflow
• Temperature resistant from -20 to 60°C for varied environments
• Long 100m supply minimises jointing and reduces downtime
• RoHS-compliant construction supports regulated installations
• 0.8MPa maximum operating pressure maintains consistent airflow
• Temperature resistant from -20 to 60°C for varied environments
• Long 100m supply minimises jointing and reduces downtime
**Applications**
• Suitable for pneumatic control lines in automated assembly
• Ideal for signal Air supply to valves and actuators
• Used for compressed Air distribution in test rigs
• Can be used for interconnection of electro-pneumatic modules
• Suitable for workshops requiring long runs of blue pneumatic tubing
• Ideal for signal Air supply to valves and actuators
• Used for compressed Air distribution in test rigs
• Can be used for interconnection of electro-pneumatic modules
• Suitable for workshops requiring long runs of blue pneumatic tubing
What internal and external diameters should I expect for fittings?
The hose has a 4mm internal bore and a 6mm external dimension, so choose push-fit or barbed fittings rated for that tubing profile.
How does the material perform under repeated flexing in cable chains?
The polyurethane composition offers a high degree of flexibility suited to dynamic movement, extending service life in applications with frequent bending.
What temperature extremes can the tubing tolerate during operation?
It operates reliably within a temperature range from -20 to 60°C, allowing use in unheated workshops and warm production areas.
How does length affect installation planning for long runs?
The 100 m roll reduces the number of joints required, simplifying layout and lowering potential leak points when planning extended pneumatic networks.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU/TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series, TU0425
