SMC Compressed Air Pipe Red PUR 4 mm 100 m TU Series

Subtotal (1 unit)*

$113.49

(exc. GST)

$124.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.49

*price indicative

RS Stock No.:
281-0996
Mfr. Part No.:
TU0425R-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Red

Material

PUR

Length

100m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

RoHS

SMC Series TU Compressed Air Pipe, 2.5mm Inside Diameter, 100m Length - TU0425R-100


This compressed Air pipe provides flexible pneumatic tubing for automation and control applications. It is constructed from polyurethane and supplied as a long roll for bulk installation, designed to carry compressed Air in industrial and laboratory settings where flexible, colour-coded tubing is required.

Features & Benefits


• High operating pressure supports up to 0.8MPa for robust system performance
• Wide temperature tolerance functions from -20°C to 60°C for varied environments
• Red colour coding enables fast Visual identification in complex systems
• Long 100m roll reduces jointing and installation time on site
• High-flex material improves routing in confined assemblies

**Applications**


• Suitable for pneumatic control lines in automated assembly equipment
• Ideal for internal Air distribution on production machinery
• Used for lab pneumatic circuits requiring long continuous lengths
• Can be used for signal Air tubing in electrical enclosures
• Used with pneumatic actuators and valves in mechanical systems

What internal flow characteristics can I expect from this tubing?


The bore measures 2.5mm allowing controlled volumetric flow suited to small-bore pneumatic circuits and precise actuator control.

How does the outer size affect fittings selection?


The outside diameter is 4mm so push-fit connectors and fittings sized to that OD should be selected to ensure proper sealing and retention.

Is the material appropriate for repeated flexing during motion?


The polyurethane construction offers high Flex fatigue resistance, making it suitable for applications involving frequent movement or vibration.

What environmental considerations affect long-term use?


Continuous exposure above 60°C or below -20°C will affect mechanical properties, so operation should remain within the specified temperature band.

Are there any regulatory attributes specified for use?


The tubing conforms to RoHS requirements indicating restricted use of certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy