SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TU Series
- RS Stock No.:
- 721-4004
- Distrelec Article No.:
- 304-23-538
- Mfr. Part No.:
- TU0425R-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$24.68
(exc. GST)
$27.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.68 | - |
| 5 + | $20.31 | 17% |
*price indicative
- RS Stock No.:
- 721-4004
- Distrelec Article No.:
- 304-23-538
- Mfr. Part No.:
- TU0425R-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Resistance Features | Flexible | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Resistance Features Flexible | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
SMC Series TU Compressed Air Pipe, 20m Length, 2.5mm Inside Diameter - TU0425R-20
This compressed Air pipe provides a reliable conduit for pneumatic systems, supplying pressurised Air within industrial automation and mechanical installations. Constructed from polyurethane, the tube is designed for use where flexibility and Compact routing are required, and it is supplied as a continuous 20 m roll in a red finish suited to clear Visual identification.
Features & Benefits
• Maximum operating pressure 0.8 MPa supports typical system demands
• Withstands temperatures up to 60°C for high-heat environments
• Operates down to -20°C for low-temperature installations
• Flexible construction reduces bending strain during routing
• 4mm outside diameter allows tight routing in confined spaces
• 2.5mm inside diameter ensures controlled airflow for actuators
• Withstands temperatures up to 60°C for high-heat environments
• Operates down to -20°C for low-temperature installations
• Flexible construction reduces bending strain during routing
• 4mm outside diameter allows tight routing in confined spaces
• 2.5mm inside diameter ensures controlled airflow for actuators
**Applications**
• Suitable for pneumatic tubing for automation systems in factories
• Ideal for connecting solenoid valves and Air cylinders in control panels
• Used for compressed Air instrumentation lines in assembly machinery
• Can be used for pneumatic conveying of small actuators in robotics
• Used for low-temperature pneumatic tubing needs in cold stores
• Ideal for connecting solenoid valves and Air cylinders in control panels
• Used for compressed Air instrumentation lines in assembly machinery
• Can be used for pneumatic conveying of small actuators in robotics
• Used for low-temperature pneumatic tubing needs in cold stores
How does the material affect abrasion resistance in workshops?
The polyurethane construction offers enhanced wear resistance compared with many elastomers, helping the tubing tolerate repeated flexing and contact with routed surfaces.
What Visual advantages does the colour provide during maintenance?
The red colouring allows quick identification of compressed Air lines within complex cable and hose runs, aiding fault finding and isolation tasks.
Can the tubing be cut on site and resealed easily?
Yes, the continuous roll format permits on-site trimming to required lengths and standard push-fit or compression fittings can be used to create secure joints.
How Compact is the tube for panel installations?
Its small outside diameter makes it well suited to dense assemblies and limited-space conduits, enabling close packing without excessive bulk.
- RS Stock No. 7440755
- Mfr. Part No. TU0425S1-20
Each
$13.08
- RS Stock No. 2704962
- Mfr. Part No. TU0425GR1-20
Each
$22.91
- RS Stock No. 7214010
- Mfr. Part No. TU0604R-20
Each
$54.54
- RS Stock No. 7213994
- Mfr. Part No. TU0425B-20
Each
$31.89
Related links
- SMC Compressed Air Pipe Red Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series, TU1208












