SMC Compressed Air Pipe Red PUR 10 mm 100 m TU Series
- RS Stock No.:
- 196-1226
- Mfr. Part No.:
- TU1065R-100
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save $89.20
View bulk pricing optionsSubtotal (1 unit)*
$637.36
(exc. GST)
$701.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $637.36 | - |
| 5 + | $619.52 | $89.20 |
*price indicative
- RS Stock No.:
- 196-1226
- Mfr. Part No.:
- TU1065R-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flexible | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flexible | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, Red - TU1065R-100
This compressed Air pipe provides a Durable conduit for pneumatic systems, supplying compressed Air within automation and mechanical installations. Constructed from polyurethane in a high-visibility red, it is supplied as a single-core roll suitable for continuous runs and routine pneumatic distribution in industrial settings.
Features & Benefits
• Withstands up to 0.8 MPa delivering consistent service pressure
• Operates across −20°C to 60°C enabling varied thermal environments
• Flexible construction aids routing through machinery and panels
• 6.5mm internal bore ensures controlled airflow for actuators
• 10mm external diameter compatible with common fittings
• Supplied as a 100 m roll reduces join points during installation
• Operates across −20°C to 60°C enabling varied thermal environments
• Flexible construction aids routing through machinery and panels
• 6.5mm internal bore ensures controlled airflow for actuators
• 10mm external diameter compatible with common fittings
• Supplied as a 100 m roll reduces join points during installation
**Applications**
• Suitable for factory automation pneumatic actuator lines
• Ideal for Electronic Assembly Air blow‑off stations
• Used for compressed Air distribution in test rigs
• Can be used for pneumatic tool supply in mechanical workshops
• Used with control valves in electrical enclosure purge systems
• Ideal for Electronic Assembly Air blow‑off stations
• Used for compressed Air distribution in test rigs
• Can be used for pneumatic tool supply in mechanical workshops
• Used with control valves in electrical enclosure purge systems
What material characteristics affect abrasion resistance?
The polyurethane composition provides a balance of toughness and surface resilience that helps resist wear from repeated flexing and contact with fittings.
How should the tubing be stored to preserve performance?
Store the roll coiled in a cool, dry location away from direct sunlight to minimise material ageing and preserve flexibility.
Are there installation considerations for maintaining pressure performance?
Minimise Sharp bends to reduce flow restriction and use appropriate clamps to prevent kinks that could lower effective pressure delivery.
How does single-core construction influence system layout?
The solitary tube simplifies routing and reduces the need for internal separators, making it straightforward to run continuous lengths between components.
Related links
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 12 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series, TU0604
