Festo Air Hose Blue TPE 4mm x 500m
- RS Stock No.:
- 271-6842
- Mfr. Part No.:
- PUN-H-4X0,75-BL-500
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Reel of 500 Metre(s)
$661.45
(exc. GST)
$727.59
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $661.45 | $1.323 |
*price indicative
- RS Stock No.:
- 271-6842
- Mfr. Part No.:
- PUN-H-4X0,75-BL-500
- Brand:
- Festo
Related links
- Festo Air Hose Natural TPE 4mm x 500m
- Festo Air Hose Black TPE 4mm x 500m
- Festo Air Hose Silver TPE 4mm x 500m
- Festo Air Hose TPE 4mm x 500m
- Festo Air Hose Blue TPE 6mm x 500m
- Festo Coil Tubing Without Connector Red TPE 4mm x 500m PUN-H...
- Festo Coil Tubing Without Connector Yellow TPE 4mm x 500m PUN-H...
- Festo Air Hose Black TPE 6mm x 500m