Festo Compressed Air Pipe Silver PUR 10 mm 50 m PUN Series, 152588
- RS Stock No.:
- 122-8447
- Mfr. Part No.:
- PUN-10X1,5-SI
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$364.17
(exc. GST)
$400.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $364.17 | $7.283 |
*price indicative
- RS Stock No.:
- 122-8447
- Mfr. Part No.:
- PUN-10X1,5-SI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Vacuum, Water, Mineral Oil, Compressed Air | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Hydrolysis Resistant, Flame Retardant, Abrasion Resistant, Food Safe, Anti-Static, Microbial Resistant, Resistant to Chemicals, Corrosion Resistant, UV Resistant | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Model Number | 152588 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Vacuum, Water, Mineral Oil, Compressed Air | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Hydrolysis Resistant, Flame Retardant, Abrasion Resistant, Food Safe, Anti-Static, Microbial Resistant, Resistant to Chemicals, Corrosion Resistant, UV Resistant | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Model Number 152588 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
Festo PUN Series Polyurethane Tubing
FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.
Features and Benefits
Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
Related links
- Festo Compressed Air Pipe Silver Polyurethane 10 mm 50 m PUN-H Series, 558281
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN Series, 152586
- Festo Compressed Air Pipe Silver Polyurethane 16 mm 50 m PUN Series, 152590
- Festo Compressed Air Pipe Silver Polyurethane 3 mm 50 m PUN Series, 152583
- Festo Compressed Air Pipe Silver Polyurethane 8 mm 50 m PUN Series, 152587
- Festo Compressed Air Pipe Silver Polyurethane 4 mm 50 m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 4 mm 50 m PUN Series, 152822
- Festo Compressed Air Pipe Black Polyurethane 10 mm 50 m PUN Series, 159669
