- RS Stock No.:
- 269-1083
- Mfr. Part No.:
- PTFEN-6X1-NT-100
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$1,883.01
(exc. GST)
$2,071.31
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,883.01 | $18.83 |
*price indicative |
- RS Stock No.:
- 269-1083
- Mfr. Part No.:
- PTFEN-6X1-NT-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo PTFEN Series Air Hose, Natural, 100m Length - PTFEN-6X1-NT-100
This high-quality air hose by Festo is a durable and reliable option for various industrial applications. The natural colour air hose features a 4mm hose diameter and is part of the PTFEN series.
Features & Benefits
• Made from PTFE material for superior durability and performance
• 100 meter length hose for convenient usage in different settings
• Suitable for use with food, ensuring safety and compliance with regulations
• Natural colour, providing a clean and professional look
• Operating temperature range is from -20°C to 150°C, suitable for a wide range of environments
• Operating pressure range is from -0.095 MPa to 0.5 MPa, ensuring efficient performance in different pressure conditions
• 100 meter length hose for convenient usage in different settings
• Suitable for use with food, ensuring safety and compliance with regulations
• Natural colour, providing a clean and professional look
• Operating temperature range is from -20°C to 150°C, suitable for a wide range of environments
• Operating pressure range is from -0.095 MPa to 0.5 MPa, ensuring efficient performance in different pressure conditions
Applications
• Ideal for use in various industries
• Can be used for compressed air to ISO 8573-1:2010 standards
• Suitable for installations in cleanroom environments according to ISO 14644-1
• Can be used for compressed air to ISO 8573-1:2010 standards
• Suitable for installations in cleanroom environments according to ISO 14644-1
Can it be used in food processing industries?
It is suitable for use with food, providing a safe option for food processing applications.
Will it maintain its performance in extreme temperatures?
The air hose has an operating temperature range of -20°C to 150°C, ensuring consistent performance in various temperature conditions.
Is it easy to connect?
The PTFE air hose is designed for easy connection with push-in connectors and barbed fittings.
Can it withstand high pressure?
The operating pressure range of -0.095 MPa to 0.5 MPa makes it suitable for use in applications requiring high pressure.
Is it compliant with RoHS regulations?
The air hose is RoHS-compliant, ensuring it meets environmental standards.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Natural |
Material | PTFE |
Length | 100m |
Manufacturer Series | PTFEN |
Model Number p | 8061172 |