- RS Stock No.:
- 271-2547
- Mfr. Part No.:
- PTFEN-10X1,5-NT
- Brand:
- Festo
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 50 Metre(s)
$1,351.56
(exc. GST)
$1,486.72
(inc. GST)
Bag(s) | Per Bag | Per Metre* |
1 + | $1,351.56 | $27.031 |
*price indicative |
- RS Stock No.:
- 271-2547
- Mfr. Part No.:
- PTFEN-10X1,5-NT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The Festo plastic tubing is suitable for use with compressed air. It has -20 degree celsius to 150 degree celsius ambient temperature range.
RoHS compliant
UL94 V-0 fire test material
UL94 V-0 fire test material
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 7mm |
Colour | Natural |
Material | PTFE |
Manufacturer Series | PTFEN |
Model Number p | 8061174 |
Related links
- Hammers
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Festo Air Hose Natural PTFE 12mm x PTFEN Series, 8061175
- Festo Air Hose Natural PTFE 6mm x 100m PTFEN Series, 8061172
- Festo Air Hose Natural PTFE 8mm x PTFEN Series, 8061173