- RS Stock No.:
- 271-2549
- Mfr. Part No.:
- PTFEN-8X1-NT
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50 Metre(s)
$987.40
(exc. GST)
$1,086.14
(inc. GST)
Bag(s) | Per Bag | Per Metre* |
1 + | $987.40 | $19.748 |
*price indicative |
- RS Stock No.:
- 271-2549
- Mfr. Part No.:
- PTFEN-8X1-NT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo plastic tubing has compressed air operating medium. It has -20 degree celsius to 150 degree celsius ambient temperature range.
RoHS compliant
UL94 V-0 fire test material
UL94 V-0 fire test material
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.9mm |
Colour | Natural |
Material | PTFE |
Manufacturer Series | PTFEN |
Model Number p | 8061173 |
Related links
- Cutting Mats
- IDC Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Festo Air Hose Natural PTFE 12mm x PTFEN Series, 8061175
- Festo Air Hose Natural PTFE 6mm x 100m PTFEN Series, 8061172
- Festo Air Hose Natural PTFE 10mm x PTFEN Series, 8061174