RS PRO Compressed Air Pipe Blue PUR 4 mm 100 m CDPU Series

Subtotal (1 unit)*

$134.48

(exc. GST)

$147.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.48

*price indicative

RS Stock No.:
235-1222
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

100m

Maximum Operating Pressure

0.95 bar

Series

CDPU

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR

RS PRO Air Hose Blue Polyurethane 4mm x 100m CDPU Series


These RS PRO black polyurethane tubes are available in various sizes and have excellent flexibility at low pressure. This tube is convenient for piping, as it has better flexibility than nylon tube. It has exceptional abrasion and kink resistance and has good tolerance to wear and chemicals. All models are highly reliable and excellent quality.

Features and Benefits


  • Transparent Blue colour, 100 meter long tube

  • 4 mm tube OD and 2.5 mm tube ID

  • Working pressure of 10 bar

  • Pressure rating of vacuum 28 inch Hg

  • Polyurethane tubing

    Applications


    With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry might use these hoses. Some examples include:

    Air brakes for lorries, buses and other HGVs

    Workshop air compressors and paint sprayers

    Fuel pumps

    Jackhammers and other heavy duty construction tools

    Tyre inflation pumps - with connectors on both ends

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each
    $25.62
    Each
    $45.51
    Each
    $82.27

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy