Recently searched

    RS PRO Compressed Air Pipe Blue Polyurethane 6mm x 20m CDPU Series

    Bulk discount available

    Subtotal (1 unit)**

    $42.00

    (exc. GST)

    $46.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In AU stock for next working day delivery*
    133 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$42.00
    5 +$34.59

    **price indicative

    RS Stock No.:
    235-1225
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Hose Outside Diameter

    6mm

    Hose Inside Diameter

    4mm

    Colour

    Blue

    Material

    Polyurethane

    Length

    20m

    Manufacturer Series

    CDPU

    Related links