RS PRO Compressed Air Pipe Blue PUR 4 mm 50 m CDPU Series
- RS Stock No.:
- 235-1220
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$26.90
(exc. GST)
$29.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.90 | - |
| 5 + | $22.14 | 17% |
*price indicative
- RS Stock No.:
- 235-1220
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 0.95 bar | |
| Series | CDPU | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 0.95 bar | ||
Series CDPU | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
RS PRO Air Hose Blue Polyurethane 4mm x 50m CDPU Series
These RS PRO black polyurethane tubes are available in various sizes and have excellent flexibility at low pressure. This tube is convenient for piping, as it has better flexibility than nylon tube. It has exceptional abrasion and kink resistance and has good tolerance to wear and chemicals. All models are highly reliable and excellent quality.
Features and Benefits
Polyurethane tubing
Applications
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry might use these hoses. Some examples include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Compressed Air Pipe Blue Polyurethane 4 mm 100 m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 14 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 16 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 10 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Translucent Blue Polyurethane 12 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Black Polyurethane 6 mm 50 m CDPU Series
- Festo Compressed Air Pipe Blue Polyurethane 4 mm 50 m PUN Series, 159662
