RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m RS PRO NLF Series
- RS Stock No.:
- 415-0496
- Distrelec Article No.:
- 304-04-661
- Brand:
- RS PRO
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$304.56
(exc. GST)
$335.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | $304.56 | $10.152 | - |
| 6 - 29 | $298.50 | $9.95 | 1% |
| 30 + | $245.68 | $8.189 | 19% |
*price indicative
- RS Stock No.:
- 415-0496
- Distrelec Article No.:
- 304-04-661
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 14 bar | |
| Application | Secondary Air Systems, Automotive Production Line, Instrumentation, Fuel & Lube Applications, Air Brake, Industrial | |
| Series | RS PRO NLF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | Flexible, Moisture Resistant, Lightweight, Silicone Free, Chemical Resistant, Durability | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 14 bar | ||
Application Secondary Air Systems, Automotive Production Line, Instrumentation, Fuel & Lube Applications, Air Brake, Industrial | ||
Series RS PRO NLF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features Flexible, Moisture Resistant, Lightweight, Silicone Free, Chemical Resistant, Durability | ||
Inside Diameter 9.5mm | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS Pro Nylon Air Hose - 30 m reel
Features and Benefits
What is an air hose?
What are these hoses used for?
Why choose nylon?
Push-in System - Nylon Tube
Related links
- RS PRO Compressed Air Pipe Black Nylon 10 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Black Nylon 6 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Black Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Natural Nylon 12 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Green Nylon 12 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Yellow Nylon 12 mm 30 m NLF Series
