SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m T Series
- RS Stock No.:
- 843-5044
- Mfr. Part No.:
- T1613B-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$394.72
(exc. GST)
$434.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $394.72 | - |
| 5 + | $324.86 | 17% |
*price indicative
- RS Stock No.:
- 843-5044
- Mfr. Part No.:
- T1613B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 16 bar | |
| Application | General Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 13mm | |
| Resistance Features | Rohs, Flame Resistant | |
| Outside Diameter | 16mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 16 bar | ||
Application General Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 13mm | ||
Resistance Features Rohs, Flame Resistant | ||
Outside Diameter 16mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
• Nylon tubing;• Choice of colours available;• Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.
Related links
- SMC Compressed Air Pipe Black Nylon 12 16 mm 100 m T Series
- SMC Compressed Air Pipe White Nylon 12 16 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 1.6 mm 100 m T Series, T1613
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m T Series
