SMC Compressed Air Pipe Black PUR 10 mm 20 m TUH Series, TUH1073

Subtotal (1 unit)*

$102.49

(exc. GST)

$112.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$102.49

*price indicative

RS Stock No.:
366-306
Mfr. Part No.:
TUH1073BU-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TUH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

10mm

Standards/Approvals

RoHS

Model Number

TUH1073

The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with air. The applicable fittings include One-touch fittings. The tubing operates efficiently within a temperature range of –20 to +60°C. It is a hard tubing.

Maximum operating pressure at 20°C is 0.8 Mpa

Made of polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy