SMC Compressed Air Pipe White Polyurethane 10 mm 20 m TU Series
- RS Stock No.:
- 281-1020
- Mfr. Part No.:
- TU1065W-20
- Brand:
- SMC
Subtotal (1 unit)*
$127.58
(exc. GST)
$140.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.58 |
*price indicative
- RS Stock No.:
- 281-1020
- Mfr. Part No.:
- TU1065W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 10mm Outside Diameter - TU1065W-20
This compressed Air pipe provides a flexible conduit for pneumatic systems, designed to transport compressed Air reliably within industrial automation, electronics and mechanical environments. It is constructed from polyurethane and supplied in a single continuous 20 m roll intended for general-purpose pneumatic tubing installations where a durable, light-coloured line is required.
Features & Benefits
• 0.8 MPa maximum pressure for higher operational force
• Temperature range -20 to 60 °C for varied ambient conditions
• 6.5mm internal bore enables Compact Air distribution
• 10mm outside diameter for predictable routing and fittings
• Polyurethane material for abrasion and Flex resistance
• Conforms to RoHS to limit harmful substances in assemblies
• Temperature range -20 to 60 °C for varied ambient conditions
• 6.5mm internal bore enables Compact Air distribution
• 10mm outside diameter for predictable routing and fittings
• Polyurethane material for abrasion and Flex resistance
• Conforms to RoHS to limit harmful substances in assemblies
**Applications**
• Suitable for factory automation pneumatic valve connections
• Ideal for pick-and-place and pneumatic actuators in electronics
• Used with Air supply manifolds in electrical control panels
• Can be used for compressed Air distribution on assembly rigs
• Used for short-run distribution in mechanical machine tools
• Ideal for pick-and-place and pneumatic actuators in electronics
• Used with Air supply manifolds in electrical control panels
• Can be used for compressed Air distribution on assembly rigs
• Used for short-run distribution in mechanical machine tools
How should I store the tubing to maintain performance?
Store coiled in a dry environment away from direct sunlight to prevent UV-related degradation of the polymer and avoid Sharp bends that could kink the hose.
Which fittings are compatible with the hose dimensions?
Use push-in or barbed fittings sized for a 6.5mm internal diameter and capable of clamping a 10mm outside diameter to ensure a secure joint.
What maintenance checks are recommended during service?
Inspect for surface abrasion, cracks or hardening of the wall, and verify pressure stability under normal load to detect material fatigue.
How does the material behave under repeated flexing?
The polyurethane construction retains flexibility under cyclic bending, reducing the likelihood of cracking in dynamic installations.
Related links
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe White Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Compressed Air Pipe White Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TU Series, TUH1065
