TRICOFLEX Compressed Air Pipe White Polyamide 6mm x 25m TUBE PA CALIBRE Series
- RS Stock No.:
- 230-9358
- Mfr. Part No.:
- 072516
- Brand:
- TRICOFLEX
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.51
(exc. GST)
$95.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.51 |
- RS Stock No.:
- 230-9358
- Mfr. Part No.:
- 072516
- Brand:
- TRICOFLEX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The TRICOFLEX SAS PA calibrated tube is made of polyamide that ensure good general chemical resistance and excellent impermeability to gases. It is suitable for pneumatic controls, transfer of fluids and liquids under pressure such as chemical products, fuel and lubricants, lacquers and solvents. This tube has inner diameter of 4mm and thickness of 1mm.
Mono layer design in flexible translucent or coloured polyurethane
Smooth inner and outer surfaces
Transparency allows observation of transferred products
Smooth inner and outer surfaces
Transparency allows observation of transferred products
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | White |
Material | Polyamide |
Length | 25m |
Maximum Operating Pressure | 20bar |
Manufacturer Series | TUBE PA CALIBRE |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | 80°C |
Related links
- TRICOFLEX Compressed Air Pipe White Polyamide 8mm x 25m TUBE PA...
- TRICOFLEX Compressed Air Pipe White Polyamide 4mm x 25m TUBE PA...
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 6mm x 25m TUBE PU...
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 4mm x 25m TUBE PU...
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 8mm x 25m TUBE PU...
- Legris Compressed Air Pipe Black Polyamide 6mm x 25m 1025P Series
- Legris Compressed Air Pipe Polyamide 6mm x 50m 1050P Series
- Legris Compressed Air Pipe Blue Polyamide 6mm x 100m 1100P Series