TRICOFLEX Compressed Air Pipe Blue Polyurethane 6mm x 25m TUBE PU CALIBRE Series
- RS Stock No.:
- 230-9355
- Mfr. Part No.:
- 070788
- Brand:
- TRICOFLEX
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.87
(exc. GST)
$80.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $72.87 |
- RS Stock No.:
- 230-9355
- Mfr. Part No.:
- 070788
- Brand:
- TRICOFLEX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The TRICOFLEX SAS 25m high precision calibrated PU tube has mono layer design in flexible translucent or coloured polyurethane. It is suitable for pneumatic controls, transfer of fluids and liquids under pressure such as fuel and lubricants, lacquers and some solvents. This tube has inner diameter of 4mm and thickness of 1mm.
Smooth inner and outer surfaces provides low friction factor
Flexibility and lightweight
Good general chemical resistance
Flexibility and lightweight
Good general chemical resistance
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Blue |
Material | Polyurethane |
Length | 25m |
Maximum Operating Pressure | 10bar |
Manufacturer Series | TUBE PU CALIBRE |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | 80°C |
Related links
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 4mm x 25m TUBE PU...
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 8mm x 25m TUBE PU...
- TRICOFLEX Compressed Air Pipe White Polyamide 6mm x 25m TUBE PA...
- TRICOFLEX Compressed Air Pipe White Polyamide 8mm x 25m TUBE PA...
- TRICOFLEX Compressed Air Pipe White Polyamide 4mm x 25m TUBE PA...
- Norgren Compressed Air Pipe Blue Polyurethane 6mm x 25m PU2 Series
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- SMC Compressed Air Pipe Blue Polyurethane 6mm x 100m TRBU Series