Norgren Compressed Air Pipe Yellow PUR 10 mm 25 m PU2 Series

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 reel of 25 units)*

$268.00

(exc. GST)

$294.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$268.00$10.72-
5 - 9$264.26$10.571%
10 +$258.88$10.3553%

*price indicative

RS Stock No.:
220-3922
Mfr. Part No.:
PU2-0310025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Yellow

Material

PUR

Length

25m

Maximum Operating Pressure

9 bar

Series

PU2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Inside Diameter

7mm

Outside Diameter

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The IMI Norgren PU2 series is polyurethane tubing offers excellent mechanical properties and industry leading flexibility. This polyurethane tubing have 10mm O/D and length of 25m. The colour of this tubing is yellow.

Operating pressure is -40 to 80 bar

25 metre lengths supplied in cartons providing good protection and easy storage

  • RS Stock No. 0225858
  • Mfr. Part No. 1025U06 02
Each
$62.44
  • RS Stock No. 0225836
  • Mfr. Part No. 1025U06 05
Each
$58.78
  • RS Stock No. 7440777
  • Mfr. Part No. TUS0425BU-20
Each
$59.69
  • RS Stock No. 0716168
  • Mfr. Part No. 1025U10 03
Each
$143.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy