Norgren Compressed Air Pipe Black Polyurethane 6 mm 25 m PU2 Series
- RS Stock No.:
- 218-0680
- Mfr. Part No.:
- PU2-0706025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $7.25
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$106.35
(exc. GST)
$116.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $106.35 | $4.254 | - |
| 5 - 9 | $104.90 | $4.196 | $7.25 |
| 10 + | $102.78 | $4.111 | $35.70 |
*price indicative
- RS Stock No.:
- 218-0680
- Mfr. Part No.:
- PU2-0706025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | Industrial Compressed Air Systems | |
| Series | PU2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application Industrial Compressed Air Systems | ||
Series PU2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren PU2 Series Compressed Air Pipe, Polyurethane, Black - PU2-0706025C
This IMI Norgren PU2 compressed air pipe is a durable and flexible polyurethane hose designed for use in various industries such as automation, electronics, electrical, and mechanical. With a 4mm inner diametre and 6mm outer diametre, this black air hose comes in a convenient 25m length. The hose is part of the PU2 series and is manufactured by IMI Norgren, known for high-quality products in the industry.
Features & Benefits
• Polyurethane construction ensures durability and flexibility
• 4mm inner diametre and 6mm outer diametre for optimal airflow
• 25m length provides versatility in applications
• Black colour for easy identification
• Designed for use with compressed air
• Suitable for a wide range of temperatures
• Excellent mechanical properties and industry-leading flexibility
Applications
• Ideal for use in automation systems
• Perfect for applications in electronic industries
• Suitable for electrical installations
• Recommended for use in mechanical engineering projects
Can it withstand high traffic in industrial environments?
This IMI Norgren PU2 compressed air pipe is designed to handle high traffic in demanding industrial settings.
Will it easily fit into existing pneumatic systems?
Yes, the 4mm inner diametre and 6mm outer diametre make it compatible with standard pneumatic fittings for easy installation.
Is it suitable for both indoor and outdoor applications?
The durable polyurethane construction of this air pipe makes it suitable for both indoor and outdoor use, providing reliable performance in varying conditions.
- RS Stock No. 2180673
- Mfr. Part No. PU2-0506025C
1 Reel of 25
$137.29
- RS Stock No. 2203916
- Mfr. Part No. PU2-0106025C
1 Reel of 25
$112.22
- RS Stock No. 2203920
- Mfr. Part No. PU2-0306025C
1 Reel of 25
$106.61
- RS Stock No. 2180667
- Mfr. Part No. PU2-0006025C
1 Reel of 25
$103.10
Related links
- Norgren Compressed Air Pipe Black Polyurethane 10 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 4 mm 25 m PU2 Series, PUR Tube
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Translucent Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 6 mm 25 m PU2 Series












