SMC Compressed Air Pipe Black PUR 6 mm 100 m TRBU Series

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$815.62

(exc. GST)

$897.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$815.62-
5 +$792.792%

*price indicative

RS Stock No.:
196-1224
Mfr. Part No.:
TRBU0604B-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

100m

Maximum Operating Pressure

0.8 Mpa

Application

General Pneumatic Piping, Semiconductor, Food, Automobile, Medical Care, General Pneumatic Tubing, General Industrial Water

Series

TRBU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Resistance Features

Flame Resistant

Outside Diameter

6mm

Standards/Approvals

No

Number of Tubes

1

COO (Country of Origin):
JP
FR double layer polyurethane tubing

Flame resistant

20m bundle & 100m reels available

Several colour options available

  • RS Stock No. 7440733
  • Mfr. Part No. TRBU0604B-20
Each
$155.12
  • RS Stock No. 2810999
  • Mfr. Part No. TU0604B-100
Each
$171.00
  • RS Stock No. 2810973
  • Mfr. Part No. TAU0604B-100
Each
$835.14
  • RS Stock No. 1961214
  • Mfr. Part No. TAU3220B-100
Each
$826.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy