SMC Compressed Air Pipe Blue Polyolefin, PUR 10 mm 20 m TRBU Series
- RS Stock No.:
- 744-0751
- Mfr. Part No.:
- TRBU1065BU-20
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$362.72
(exc. GST)
$398.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $362.72 |
| 6 + | $357.37 |
*price indicative
- RS Stock No.:
- 744-0751
- Mfr. Part No.:
- TRBU1065BU-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyolefin, PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | Air, Water Piping | |
| Series | TRBU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flame Resistant | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyolefin, PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application Air, Water Piping | ||
Series TRBU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flame Resistant | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
Flame Resistant Double Layer Tubing TRBU Series
This flame resistant tubing from SMC is suitable for use in environments where sparks from spot welders are a problem.
Features and Benefits
• Double layer design;• Flame resistant;• Available in a choice of colours;• Polyurethane inner and polyolefin outer layers
Standards
NF E49-101
Related links
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TRBU Series, TRBU1065
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TRBU Series, TRBU1208
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Red Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyvinyl Chloride 10 mm 20 m TRBU Series, TRBU1065
