SMC Compressed Air Pipe Black Nylon 12 6 mm 20 m T Series
- RS Stock No.:
- 232-8375
- Mfr. Part No.:
- T0604B-20
- Brand:
- SMC
Subtotal (1 unit)*
$63.62
(exc. GST)
$69.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.62 |
*price indicative
- RS Stock No.:
- 232-8375
- Mfr. Part No.:
- T0604B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 3 Mpa | |
| Application | Water Piping, Air | |
| Series | T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 3 Mpa | ||
Application Water Piping, Air | ||
Series T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC T Nylon standard tube is 20 m long. It has black colour.
Applicable tubing O.D.: Ø 4 to Ø 12 mm
Operating temperature: -40 to 100 °C for air and 0 to 70 °C for water.
Related links
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m T Series
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Red Nylon 12 6 mm 20 m T Series
