SMC Compressed Air Pipe Green PUR 4 mm 20 m TUZ Series
- RS Stock No.:
- 232-8442
- Mfr. Part No.:
- TUZ0425G-20
- Brand:
- SMC
Subtotal (1 unit)*
$47.22
(exc. GST)
$51.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.22 |
*price indicative
- RS Stock No.:
- 232-8442
- Mfr. Part No.:
- TUZ0425G-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 2.5mm Inside Diameter, 20m Length - TUZ0425G-20
This compressed Air pipe supplies pneumatic connections for automated and industrial systems where flexibility and temperature tolerance are required. It is manufactured from polyurethane and supplied as a continuous 20 m reel in a distinctive green colour, designed to convey compressed Air within controlled pressure environments while remaining flexible for routing in confined assemblies.
Features & Benefits
• Withstands maximum operating pressure 0.8 MPa for secure Air delivery
• Operable between -20 and 60 °C for varied environmental conditions
• Wear-resistant material reduces abrasion-related maintenance
• Small-bore construction supports precision pneumatic control
• Outside diameter 4mm permits Compact installations
• Operable between -20 and 60 °C for varied environmental conditions
• Wear-resistant material reduces abrasion-related maintenance
• Small-bore construction supports precision pneumatic control
• Outside diameter 4mm permits Compact installations
**Applications**
• Suitable for pneumatic actuator tubing in automation cabinets
• Ideal for Air distribution on small-scale assembly lines
• Used with control valves in electronics manufacturing rigs
• Can be used for tool feed lines in mechanical workshops
• Used for compressor outlet routing where space is limited
• Ideal for Air distribution on small-scale assembly lines
• Used with control valves in electronics manufacturing rigs
• Can be used for tool feed lines in mechanical workshops
• Used for compressor outlet routing where space is limited
How does the material affect flexibility during routing?
The polyurethane composition delivers notable pliability, allowing the tubing to bend around tight bends without kinking while maintaining air-pathway integrity.
Is this appropriate for outdoor seasonal use where temperatures drop below freezing?
Performance is specified down to -20 °C, so it retains functional properties in sub-zero conditions but should be assessed against local freeze–thaw exposure for long-term installations.
What should be considered regarding wear in high-movement assemblies?
The wear-resistant construction reduces surface abrasion
however, areas with continuous friction against rough surfaces may still require protective sleeves or periodic inspection.
Can this tubing be used where Compact external dimensions are necessary?
The 4mm outside diameter makes it suitable for installations demanding a minimal external footprint while enabling small-bore pneumatic control.
- RS Stock No. 2337316
- Mfr. Part No. TUZ0425B-20
Each
$44.40
- RS Stock No. 0366328
- Mfr. Part No. TUZ0425R-20
Each
$44.06
- RS Stock No. 0366444
- Mfr. Part No. TU0425G4-20
Each
$18.73
- RS Stock No. 8435041
- Mfr. Part No. T0403W-20
Each
$32.25
Related links
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TU Series











