SMC Compressed Air Pipe White PUR 10 mm 20 m TUZ Series, TUZ1065
- RS Stock No.:
- 366-355
- Mfr. Part No.:
- TUZ1065W-20
- Brand:
- SMC
Subtotal (1 unit)*
$179.70
(exc. GST)
$197.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $179.70 |
*price indicative
- RS Stock No.:
- 366-355
- Mfr. Part No.:
- TUZ1065W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ1065 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 6.5mm Inside Diameter - TUZ1065W-20
This compressed Air pipe is a flexible polyurethane tubing designed for pneumatic conveyance and control in industrial settings. It is intended for use where resilient, lightweight Air lines are required, offering a Compact profile for routing in automation, electrical and mechanical assemblies.
Features & Benefits
• Wear-resistant construction extends service life in abrasive environments
• 0.8 MPa maximum operating pressure supports moderately high-pressure systems
• Temperature range -20 to 60°C enables use across varied ambient conditions
• White colour simplifies Visual identification in complex installations
• Polyurethane material provides flexibility while resisting kinking
• 0.8 MPa maximum operating pressure supports moderately high-pressure systems
• Temperature range -20 to 60°C enables use across varied ambient conditions
• White colour simplifies Visual identification in complex installations
• Polyurethane material provides flexibility while resisting kinking
**Applications**
• Suitable for pneumatic control lines in automated assembly plants
• Ideal for instrument Air supply in electrical enclosures
• Used with pneumatic valves in mechanical workshop systems
• Can be used for signal and pilot lines on production machinery
• Suitable for retrofitting compressed Air networks in plant upgrades
• Ideal for instrument Air supply in electrical enclosures
• Used with pneumatic valves in mechanical workshop systems
• Can be used for signal and pilot lines on production machinery
• Suitable for retrofitting compressed Air networks in plant upgrades
What internal sising suits small-bore fittings and components?
The tubing has a 6.5mm internal bore that matches small pneumatic fittings and pilot ports for Compact systems.
How does the outer dimension affect conduit routing?
With a 10mm outer diameter the hose occupies limited space, facilitating tight bends and dense cableway installations.
What length options are available for long runs?
The product is supplied in a 20 m continuous length, allowing extended runs without couplings for fewer leak points.
How does the material behave under thermal cycling?
The polyurethane composition maintains flexibility and dimensional stability throughout the specified -20 to 60°C operating window.
Are there environmental or regulatory considerations for disposal?
The tubing meets RoHS requirements, indicating restricted use of certain hazardous substances and informing end-of-life handling decisions.
Related links
- SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUZ Series Series, TUZ1065
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
