SMC Compressed Air Pipe Translucent PUR 8 mm 20 m TUH Series

Subtotal (1 unit)*

$90.48

(exc. GST)

$99.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.48

*price indicative

RS Stock No.:
233-7314
Distrelec Article No.:
304-23-745
Mfr. Part No.:
TUH0805N-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Translucent

Material

PUR

Length

20m

Application

General Pneumatic Tubing

Series

TUH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

No

The SMC TS series soft nylon tubing used for general pneumatic application and it is available in metric size of 20 m roll. It is used for one-touch fittings, insert fittings, self-align fittings and miniature fittings.

Operating temperature -40 to 100 °C

Applicable fluid air

  • RS Stock No. 7440809
  • Mfr. Part No. TUS0805N-20
Each
$189.13
  • RS Stock No. 7440799
  • Mfr. Part No. TUS0805BU-20
Each
$206.90
  • RS Stock No. 7440767
  • Mfr. Part No. TU0805S1-20
Each
$104.35
  • RS Stock No. 2328433
  • Mfr. Part No. TU0805BU1-20
Each
$85.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy