SMC Compressed Air Pipe Blue PUR 10 mm 100 m TUH Series, TUH1073
- RS Stock No.:
- 366-305
- Mfr. Part No.:
- TUH1073BU-100
- Brand:
- SMC
Subtotal (1 unit)*
$511.75
(exc. GST)
$562.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $511.75 |
*price indicative
- RS Stock No.:
- 366-305
- Mfr. Part No.:
- TUH1073BU-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUH | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUH1073 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUH | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number TUH1073 | ||
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with air. The applicable fittings include One-touch fittings. The tubing operates efficiently within a temperature range of –20 to +60°C. It is a hard tubing.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Related links
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TUH Series, TUH1073
- SMC Compressed Air Pipe Black Polyurethane 10 mm 100 m TUH Series, TUH1073
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUH Series, TUH1288
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUH Series, TUH0858
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUH Series, TUH0858
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUH Series, TUH0644
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TUH Series, TUH0428
- SMC Compressed Air Pipe Black Polyurethane 12 mm 100 m TUH Series, TUH1288
