Ambersil 32504-AB High Power Dust Remover Air Duster, 400 ml Flammable
- RS Stock No.:
- 907-4788
- Mfr. Part No.:
- 32504-AB
- Brand:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.03
(exc. GST)
$42.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 908 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $39.03 |
| 6 - 11 | $38.79 |
| 12 + | $38.30 |
*price indicative
- RS Stock No.:
- 907-4788
- Mfr. Part No.:
- 32504-AB
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Air Duster | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Active Chemical | Propane, Butane | |
| Delicate and Optics Use | No | |
| Flammable | Yes | |
| Invertible | No | |
| High Power | Yes | |
| Standards/Approvals | No | |
| Trade Name | Dust Remover | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Air Duster | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Active Chemical Propane, Butane | ||
Delicate and Optics Use No | ||
Flammable Yes | ||
Invertible No | ||
High Power Yes | ||
Standards/Approvals No | ||
Trade Name Dust Remover | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Air Duster, Butane/Propane Active Chemical, High Power - 32504-AB
This high-power air duster delivers a strong blast of compressed gas, ideal for removing dust and debris from hard-to-reach areas. Formulated for electronic environments, it ensures effective cleaning and optimal equipment operation. Its user-friendly design makes it suitable for professionals in the automation and electronics sectors.
Features & Benefits
• Free from HFC gases, minimising environmental impact
• Powerful blast removes dust without leaving residue
• Enhances cooling fan efficiency by eliminating contaminants
• Economical, providing extensive usage per can
• Extremely flammable; handle with care
• Reduces the risk of electrical faults caused by dust accumulation
Applications
• Cleaning delicate electronic components
• Maintenance of PCBs and circuit boards
• Effective on keyboards and control consoles
• Suitable for precision cleaning of optical devices
• Utilised in environments with high dust exposure
What precautions should be taken before using it?
De-energise all equipment and ensure the area is well-ventilated due to its flammability.
Can it be used for cleaning printers or other office devices?
Yes, it effectively removes dust from various office devices requiring careful upkeep.
Is it safe to use indoors?
It should not be used in enclosed spaces; ensure adequate ventilation during use.
How should it be stored?
Store in a cool, dry location away from heat sources and direct sunlight to maintain safety and longevity.
What is the shelf life of this product?
The product has a shelf life of up to 6 years when stored appropriately.
Related links
- RS PRO RS Dust Remover Air Duster, 400 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- RS PRO Invertible RS Invertible Dust Remover Air Duster, 200 ml
- RS PRO RS PRO Air Duster, 400 ml
- Air Dusters
- Ambersil 33279 High Power Air Duster Extreme Air Duster, 340 ml
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- Electrolube EREADPI200 New High Power Invertible EADP Air Duster, 200 ml
