Ambersil 33279 High Power Air Duster Extreme Air Duster, 340 ml

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.54

(exc. GST)

$83.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$75.54
15 - 39$72.50
40 +$69.46

*price indicative

RS Stock No.:
187-5322
Mfr. Part No.:
33279
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Package Size

340 ml

Product Type

Air Duster

Package Type

Aerosol

Active Chemical

HFO

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

High Power

Yes

Global Warming Potential

6

Standards/Approvals

No

Trade Name

Air Duster Extreme

RoHS Status: Exempt

COO (Country of Origin):
BE

Ambersil AIR DUSTER EXTREME, 340 ml Package size, Aerosol - 33279


This high-performance air duster clears away dry contaminants from sensitive electronics and precision instruments without harmful solvents. Its non-flammable formulation ensures safety and it features a low global warming potential. With double the power of conventional dusters and an extension tube for hard-to-reach areas, it is essential for efficient cleaning in production lines, laboratories, and other settings.

Features & Benefits


• Powerful air blast for thorough cleaning

• Doubles the power compared to standard dusters

• Non-flammable for a safer cleaning experience

• Low global warming potential of 6

• Extension tube for accessing hard-to-reach areas

• Suitable for delicate devices

Applications


• Cleaning production line electronics

• Safe for use on computers and optics

• Gas burner jet maintenance

• Effective for PCBs and precision instruments

• Laboratory equipment and photocopiers

Can it be used on sensitive optical devices?


Yes, it is safe for delicate cleaning of optical surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy