Electrolube GDP400 High Power GDP Air Duster, 400 g/342ml

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.02

(exc. GST)

$56.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 465 unit(s) shipping from 09 November 2026
  • Plus 324 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$51.02
15 - 74$50.31
75 +$41.39

*price indicative

RS Stock No.:
168-8578
Distrelec Article No.:
110-40-762
Mfr. Part No.:
GDP400
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Air Duster

Package Size

400 g/342ml

Package Type

Aerosol

Active Chemical

Tetrafluoropropene(HFO)

Delicate and Optics Use

Yes

Flammable

No

High Power

Yes

Global Warming Potential

6

Standards/Approvals

No

Trade Name

GDP

RoHS Status: Exempt

COO (Country of Origin):
GB

Electrolube Air Duster


The Electrolube GDP 400g air duster is a non-flammable, high-powered, designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas. It may also assist in drying operations after cleaning to remove water. It has a shelf life of 48 months and is colourless. For best results, use GDP in a vertical position or at an angle of no greater than 60° to avoid a freezing effect. If it is necessary to tilt the aerosol more than this, use an invertible version, such as EADI or EADPI.

Features and Benefits


High power, inert, pure compressed gas for dust removal; ideal for maintenance engineers

Powerful initial blast with minimal drop in pressure; heavy duty actuator and extension tube

Ideal for the removal of dust and dirt from delicate and inaccessible areas

Non-flammable propellant

Applications


Electrical and electronic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy