Siemens TV Aerial White 2 Outlet Faceplate, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.01

(exc. GST)

$13.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$12.01
15 - 24$11.55
25 +$11.20

*price indicative

RS Stock No.:
740-8127
Mfr. Part No.:
5TG2561
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Connector Type

TV Aerial

Number of Outlets

2

Width

55mm

Height

55mm

Colour

White

Mount Type

Flush

Screwed/Screwless

Screwed

Material

Thermoplastic

Standards/Approvals

No

Series

Siemens ET D1

RoHS Status: Exempt

COO (Country of Origin):
ES

Cover plates for TV/RF/SAT connection


Cover plates for TV/RF/SAT connection

Titanium white (similar to RAL 9010)

The cover plates for TV/RF/SAT connection can be combined with the inserts for TV/RF/SAT of the DELTA product range.

Flush mounting switch range DELTA


Each
$62.17
Each
$40.22
  • RS Stock No. 2163373
  • Mfr. Part No. 5TG2554-6
Each
$68.78
Each
$4.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy