ABB Female 2 Outlet TV Aerial Connector, Flush
- RS Stock No.:
- 248-7619
- Mfr. Part No.:
- 2CLA625009N1101
- Brand:
- ABB
Subtotal (1 unit)*
$91.15
(exc. GST)
$100.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.15 |
*price indicative
- RS Stock No.:
- 248-7619
- Mfr. Part No.:
- 2CLA625009N1101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | TV Aerial Connector | |
| Number of Outlets | 2 | |
| Gender | Female | |
| Width | 102mm | |
| Height | 62mm | |
| Mount Type | Flush | |
| Depth | 102mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type TV Aerial Connector | ||
Number of Outlets 2 | ||
Gender Female | ||
Width 102mm | ||
Height 62mm | ||
Mount Type Flush | ||
Depth 102mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The ABB for connectors type keyston has IP20 degree of protection and flush mounting type.
Height 0.062 m
Width 0.102 m
Depth 0.102 m
Related links
- Berker F Brown Female 2 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 2 Outlet TV Aerial Connector, Flush
- Berker F Anthracite Female 2 Outlet TV Aerial Connector, Flush
- Siemens Aerial Connector Black 2 Outlet TV Aerial Connector, Flush
- Siemens Aerial Connector 2 Outlet TV Aerial Connector, Flush
- SAT, TV Female 2 Outlet TV Aerial Connector
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush