Schneider Electric Socket Cobalt Blue Faceplate, Clip
- RS Stock No.:
- 345-208
- Mfr. Part No.:
- S550659
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 345-208
- Mfr. Part No.:
- S550659
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate | |
| Connector Type | Socket | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Mount Type | Clip | |
| Finish | Gloss | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Depth | 8.2mm | |
| Standards/Approvals | IP20, REACH, Green Premium Standard, RoHS, IK04 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate | ||
Connector Type Socket | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Mount Type Clip | ||
Finish Gloss | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Depth 8.2mm | ||
Standards/Approvals IP20, REACH, Green Premium Standard, RoHS, IK04 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace cover plate for socket-outlets in cobalt blue combines functionality with style. With an IK04 impact protection rating, it ensures durability and a sleek, modern look for your electrical installations.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Screw Cobalt Blue Faceplate, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric Cobalt Blue Socket, Flush
- Schneider Electric Screw Blue Faceplate, Flush
- Schneider Electric Socket White Male Socket, Flush
- Schneider Electric Socket Anthracite Female 1 Outlet Socket
