Schneider Electric Screw Cobalt Blue Faceplate, Flush
- RS Stock No.:
- 340-786
- Mfr. Part No.:
- S550604
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.18
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.18 |
| 10 - 24 | $11.22 |
| 25 + | $10.11 |
*price indicative
- RS Stock No.:
- 340-786
- Mfr. Part No.:
- S550604
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Screw | |
| Product Type | Faceplate | |
| Colour | Cobalt Blue | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Standards/Approvals | EN 60669-1, RoHS, REACH, N, Green Premium product, 2006/95/EEC, NF, LCIE: NF 619318A | |
| Depth | 8.5mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Screw | ||
Product Type Faceplate | ||
Colour Cobalt Blue | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Standards/Approvals EN 60669-1, RoHS, REACH, N, Green Premium product, 2006/95/EEC, NF, LCIE: NF 619318A | ||
Depth 8.5mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace rocker centre plate for switch and push-button in cobalt blue combines sleek design with practicality. Featuring an IK04 impact protection rating and IP21D ingress protection, it ensures long-lasting durability and reliable performance in diverse conditions.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Screw Blue Faceplate, Flush
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric Socket Cobalt Blue Faceplate, Clip
- Schneider Electric Screw Blue 1 Outlet Socket, Flush
- Schneider Electric Screw Blue Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw White Male Socket, Flush
- Schneider Electric Screw White Wall Plate Module, Flush
