Nu-Tech Engineering M16 50 mm Dia. Adjustable Foot, Stainless Steel, 750 kg Static Load Capacity 3.5 ° Tilt Angle
- RS Stock No.:
- 434-3351
- Mfr. Part No.:
- A105/016
- Brand:
- Nu-Tech Engineering
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$63.29
(exc. GST)
$69.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $63.29 | - |
| 6 - 11 | $62.52 | 1% |
| 12 + | $61.50 | 2% |
*price indicative
- RS Stock No.:
- 434-3351
- Mfr. Part No.:
- A105/016
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 750kg | |
| Thread Size | M16 | |
| Thread Length | 100mm | |
| Tilt Angle | 3.5 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 50mm | |
| Overall Height | 133mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Adjustable Foot | ||
Static Load Rating 750kg | ||
Thread Size M16 | ||
Thread Length 100mm | ||
Tilt Angle 3.5 ° | ||
Base Material Stainless Steel | ||
Base Diameter 50mm | ||
Overall Height 133mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB


Stainless Steel Base & Stud with Insert
Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines
Related links
- Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M20 75 mm Dia. Adjustable Foot 750 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
- Nu-Tech Engineering M10 75 mm Dia. Adjustable Foot 350 kg Static Load Capacity 3.5 ° Tilt Angle
