Nu-Tech Engineering M16 75 mm Dia. Adjustable Foot, Stainless Steel, 750 kg Static Load Capacity 3.5 ° Tilt Angle

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$63.20

(exc. GST)

$69.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 25 November 2026
  • Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$63.20-
6 - 11$62.441%
12 +$61.462%

*price indicative

RS Stock No.:
434-3345
Mfr. Part No.:
A105/018
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

750kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

3.5 °

Base Material

Stainless Steel

Base Diameter

75mm

Overall Height

183mm

Stud Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
GB

Stainless Steel Base & Stud with Insert


Nitrile rubber core and up to 7° articulation

Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy