Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot, Stainless Steel, 350 kg Static Load Capacity 3.5 ° Tilt Angle

Subtotal (1 unit)*

$54.12

(exc. GST)

$59.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.12

*price indicative

RS Stock No.:
274-8779
Mfr. Part No.:
A105/060
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

350kg

Product Type

Adjustable Foot

Thread Size

M10

Thread Length

25mm

Tilt Angle

3.5 °

Base Material

Stainless Steel

Base Diameter

50mm

Overall Height

50mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A105

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Vibration Dampening machine mount is made of stainless steel stud and pressed stainless steel with inset nitrile rubber core base.

It is with inset Nitrile Rubber Core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy