Nu-Tech Engineering M16 50 mm Dia. Adjustable Foot, Stainless Steel, 350 kg Static Load Capacity 3.5 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.93

(exc. GST)

$54.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$49.93
6 - 11$49.11
12 +$48.35

*price indicative

RS Stock No.:
434-3367
Mfr. Part No.:
A105/013
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

350kg

Product Type

Adjustable Foot

Thread Size

M16

Thread Length

150mm

Tilt Angle

3.5 °

Base Material

Stainless Steel

Base Diameter

50mm

Overall Height

178mm

Stud Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
GB

Stainless Steel Base & Stud with Insert


Nitrile rubber core and up to 7° articulation

Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy